0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC-1370BII 90 :: Mini ITX LC-Power LC-1370BII, 90 W


LC-Power LC-1370BII schwarz, 90W TFX12V, Mini-ITX

  • Product Description
  • Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • 90 W
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 1x Slim 13.3 cm (5.25”)
    • Internal
    • 1x 8.9 cm (3.5”), 1x (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 250 mm
    • Height
    • 70 mm
    • Depth
    • 315 mm
  • Weights
    • Weight
    • 3.08 kg
Technical overview
  • Housing type: Mini ITX
  • Motherboard: Mini ITX (standard: 170 x 170 mm)
  • Hard drive bays 8.89 cm/3.5" external: none
  • 13.34 cm/5.25" external drive bays: 1 (Slim Line - low profile)
  • Installation options 8.89 cm/2.5" internal: 1
  • Installation options 8.89 cm/3.5" internal: 1
  • PCI slots: none
  • Housing fan: included in delivery: 0, installation options: 2 x 60 mm
  • Audio port: HD audio
  • USB 3.0 ports: 2
  • Housing material: metal
  • Housing dimensions H x W x D: 70 x 250 x 315 mm (excl. stand)
  • Cage dimensions H x W x D: 70 x 250 x 295 mm
  • CPU cooler: up to 45 mm
  • Weight (retail): 3.08 kg
  • Housing colour: black
  • Front panel: black, grey piano lacquer design
  • Power supply unit: LC90ITX (internal/active)


Features:
  • Incl. vents (on the side), power supply unit with 20+4-pin (25 cm), 1 x SATA (40 cm), 1 x PATA (40 cm), 1 x FDD (50 cm), 1 x 4-pin 12 V (25 cm), 1 x SATA slim-line adapter, 90 W max., 40 mm fan, active PFC, lines: 3.3 V = 4.5 A; 5 V = 5 A; 12 V = 6 A, stand for vertical operation


Please note:
  • USB 3.0 - internal mainboard connection
  • An optional adapter is required when using two HDDs



Manufacturer : LC POWER
Factory number : LC-1370BII
Package weight : 3.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • 90 W
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 1x Slim 13.3 cm (5.25”)
    • Internal
    • 1x 8.9 cm (3.5”), 1x (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 250 mm
    • Height
    • 70 mm
    • Depth
    • 315 mm
  • Weights
    • Weight
    • 3.08 kg
Datasheet/manual