Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC-1350MI 75 :: Mini ITX LC-Power LC-1350mi, 75 W, external


LC-Power LC-1350mi 75W extern, Mini-ITX

  • Product Description
  • Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • 75 W
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 1x Slim 13.3 cm (5.25”)
    • Internal
    • 1x 8.9 cm (3.5”), 1x (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 220 mm
    • Height
    • 65 mm
    • Depth
    • 210 mm
  • Weights
    • Weight
    • 2.31 kg

Details:
  • Housing type: Mini ITX

  • Motherboard: Mini ITX (standard: 170 x 170 mm)

  • Drive bays 3.5: none

  • Drive bays 5.25: 1x slim

  • Internal installation options 2.5: 1

  • Internal installation options 3.5: 1x (if no ODD is installed)

  • Number of fans standard/maximum: 0/2 (40 mm)

  • Housing material: metal

  • Housing dimensions H x W x D: 65 x 220 x 210 mm

  • CPU cooler height: up to 40 mm

  • Housing colour: black

  • Front panel: black piano lacquer design

  • Power supply unit: LC75ITX (external/passive)



Features:
Incl. vents (on the side), power adaptor with 20+4-pin motherboard, 1x 4-pin 12 V, 1x SATA, 1 x SAT Slim-Line, power supply unit LC75ITX with 75 W max. (external/passive), stands for vertical operation, wall bracket (8 x 8 and 10 x 10 cm)

Note:
Either a 2.5" or 3.5" hard drive can be installed. Not two hard drives simultaneously!
A 3.5" hard drive can only be installed if no 5.25" drive is installed.

USB 3.0 - internal mainboard connection



Manufacturer : LC POWER
Factory number : LC-1350MI
Package weight : 2.337 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • 75 W
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 1x Slim 13.3 cm (5.25”)
    • Internal
    • 1x 8.9 cm (3.5”), 1x (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 220 mm
    • Height
    • 65 mm
    • Depth
    • 210 mm
  • Weights
    • Weight
    • 2.31 kg
Datasheet/manual