Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC-1340MI 75 :: Mini ITX LC-Power LC-1340mi, 75 W, external


LC-Power LC-1340mi 75W extern, Mini-ITX

  • Product Description
  • Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • 75 W
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Implementation
    • Internal
    • 1x 6.3 cm (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 220 mm
    • Height
    • 56 mm
    • Depth
    • 200 mm
  • Weights
    • Weight
    • 2.1 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Power unit, inclusive
    • Yes
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin

LC-Power LC-1340mi, 75 W, external mini ITX

Details:
• Housing type: Mini ITX
• Motherboard: Mini ITX (standard: 170 x 170 mm)
• Drive bays 3.5: none
• Drive bays 5.25: none
• Installation options 2.5 internal: 1
• Number of fans standard/maximum: 0/2 (40 mm)
• Housing material: metal
• Battery dimensions H x W x D: 56 x 220 x 200 mm
• CPU cooler height up to: 40 mm
• Housing colour: black
• Front panel: black
• Power supply unit: LC75ITX (external/passive)

Features:
Incl. vents (on the side), mains adapter with 20+4-pin motherboard, 1x 4-pin 12 V, 1x SATA, power supply unit LC75ITX with 75 W max. (external/passive), stand for vertical operation



Manufacturer : LC POWER
Factory number : LC-1340MI
Package weight : 2.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • 75 W
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Implementation
    • Internal
    • 1x 6.3 cm (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 220 mm
    • Height
    • 56 mm
    • Depth
    • 200 mm
  • Weights
    • Weight
    • 2.1 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Power unit, inclusive
    • Yes
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin