Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IT88881266 :: Midi-Tower Inter-Tech Q2 Illuminator blue

Item-No.: IT88881266
€39,90




Inter-Tech Q2 Illuminator with window side panel

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Blue
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, 1x USB 2.0, Audio in/out, CR
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 4x 8.9 cm (3.5”), 2x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 210 mm
    • Height
    • 490 mm
    • Depth
    • 465 mm
  • Weights
    • Weight
    • 3.90 kg
Details:
  • External: 1x 5.25"
  • Internal: 4x 3.5" (transverse, HDD rails), 2x 2.5"
  • Front I/O: 2x USB 3.0, 1x USB 2.0, 1x headphone, 1x microphone
  • PCI-slots: 7
  • Fan(s) (front): 1x 120mm (blue illuminated), 1x 120mm (optional)
  • Fan(s) (rear): 1x 120mm (blue illuminated)
  • Fan (left): 1x 120mm (optional)
  • Fan right: not available
  • Fan(s) (top): 1x 120mm (blue illuminated), 1x 120mm (optional)
  • Fan(s) (bottom): not available
  • Fan (other): not available
  • Motherboard: to ATX
  • Power supply: ATX
  • Power supply position: bottom
  • Graphics Cards: to max. 370mm
  • Colour: black, inside black
  • Dimensions (WxHxD): 210x490x465mm
  • Weight: 3.90kg
  • Special features: cable management, dust filter, card reader (SD/microSD)



Manufacturer : INTER-TECH
Factory number : 88881266
Package weight : 5 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Blue
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, 1x USB 2.0, Audio in/out, CR
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 4x 8.9 cm (3.5”), 2x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 210 mm
    • Height
    • 490 mm
    • Depth
    • 465 mm
  • Weights
    • Weight
    • 3.90 kg
Datasheet/manual