Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IT88881252 :: Inter-Tech K-11 midi-tower including SL-500


Inter-Tech K-11 Midi Tower 500 Watt schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • 500 W
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 3x 8.9 cm (3.5”), 4x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 190 mm
    • Height
    • 410 mm
    • Depth
    • 405 mm
  • Weights
    • Weight
    • 4.02 kg
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Power unit, inclusive
    • Yes

The K-11 midi-tower impresses with a great price/performance ratio.
For example, the space for up to four 3.5" and/or 2.5" hard disks has been created such that an additional 2.5" mounting slot is available in the back of the mainboard tray. The design of the front panel includes a brushed aluminium effect and a stylish, high-gloss finish.
The standard USB 2.0 and HD audio connections are easy to access at the top of the front panel. In addition, there is space for 35-cm graphics cards, and the midi-tower is also equipped with a quiet and economical SL-500 power supply unit.

Details:
  • External: 1 x 5.25", 1x 3.5"

  • Internal: 4 x 2.5", 3x 2.5"

  • Front I/O: 2x USB 2.0, 1x headphones, 1x microphone

  • PCI slots: 6

  • Fan (front): N/A

  • Fan (rear): 1 x 92 mm (optional)

  • Fan (left): 2 x 120 mm

  • Fan (right): N/A

  • Fan (top): N/A

  • Fan (bottom): N/A

  • Fan (other): N/A

  • Mainboard: up to ATX

  • Power supply unit: ATX, 500 W

  • Power supply location: top

  • Colour: black, inside black

  • Dimensions (WxHxD): 190 x 410 x 405 mm

  • Weight: 4.02 kg




Manufacturer : INTER-TECH
Factory number : 88881252
Package weight : 4.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • 500 W
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 3x 8.9 cm (3.5”), 4x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 190 mm
    • Height
    • 410 mm
    • Depth
    • 405 mm
  • Weights
    • Weight
    • 4.02 kg
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Power unit, inclusive
    • Yes
Datasheet/manual