Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IT88881212 :: Mini-ITX Case SY-500


Inter-Tech SY-500 black, mini-ITX

  • Product Description
  • Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0
  • Implementation
    • External
    • Without
    • Internal
    • 1x (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 200 mm
    • Height
    • 65 mm
    • Depth
    • 235 mm
  • Weights
    • Weight
    • 0.9 kg
ITX SY-500
The new Mini-ITX generation from Inter-Tech – modern, stylish and practical.
The SY-500 provides, through the vents, a good thermal relief of the mounted components, which can be optimized by installing an additional 40mm fan.
Thanks to its simple design, it fits well among modern living areas. The front USB 3.0 connector can transfer your data very quickly.

Details:
  • external: not available
  • Internal: 1x 2.5"
  • Front I/O: 1x USB 3.0
  • PCI-slots: not available
  • Fan(s) (front): not available
  • Fan(s) (rear): not available
  • fan (left): not available
  • fan right: 1x 40mm (optional)
  • Fan(s) (top): not available
  • Fan(s) (bottom): not available
  • fan (other): not available
  • Motherboard: to mini-ITX
  • Power supply: external
  • Power supply position: external
  • Colour: black, inside black
  • Dimensions (WxHxD): 200x65x235mm
  • Weight: 0.9kg
  • Special features: standing/lying, hanging mountable



Manufacturer : INTER-TECH
Factory number : 88881212
Package weight : 1.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0
  • Implementation
    • External
    • Without
    • Internal
    • 1x (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 200 mm
    • Height
    • 65 mm
    • Depth
    • 235 mm
  • Weights
    • Weight
    • 0.9 kg