Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CORSAIR 88R :: Corsair Miditower Carbide Series 88R


Corsair Carbide Series 88R mit Sichtfenster

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Micro ATX standard
    • Material
    • Steel
    • Design
    • With window
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”), 2x (2.5”)
  • Measures
    • Format
    • Micro ATX
    • Width
    • 198 mm
    • Height
    • 378 mm
    • Depth
    • 440 mm
  • Weights
    • Weight
    • 4.8 kg
Compact, Elegant, and Easy to Build

The Carbide Series 88R microATX mid tower has all the modern features you need, with SSD compatibility, USB 3.0, and room for full sized graphics cards and power supplies. Room for five 120mm fans offers you excellent cooling potential and the clean, modern design and large window make the case as beautiful as it is functional.

The 88R also fits up to a 240mm front panel radiator if you're upgrading to liquid cooling, and the various tool free drive and cable routing options means your build will be fast and easy.

Compatibility
MicroATX and Mini-ATX motherboards

Package contents
  • Carbide Series 88R MicroATX Mid-Tower Case

  • Accessory kit

  • Warranty and Support Information


Technical specifications
  • Front support for 240mm radiators: Upgrade your CPU or GPU to liquid cooling with support for a 240mm front radiator

  • USB 3.0 Compatible: USB 3.0 front panel port for modern high-speed peripherals

  • SSD Support: Built-in mounts for high-performance 2.5" SSD drives

  • Direct Airflow to Top GPU: Direct airflow gives your GPU added cooling for intense gaming sessions

  • Up To Five Fan Mounts and One Included 120mm Fan: A 120mm fan gets your cooling off the ground, and extra mounts provide added expandability

  • Tool-free 3.5" and 5.25" Drive Installation: Builds are made easier with tool-free drive installation

  • Thumbscrew Side Panels: No tools are needed to easily access the inside of your case

  • Flush-Mounted Side Panel Window: The side panel window showcases your PC's components

  • Cable Routing Channels and Holes: Builds are further simplified and aesthetics improved with easy cable organization

  • Modern Internal Layout: The interior makes building your dream PC easier and improves overall performance



Manufacturer : CORSAIR
Factory number : CC-9011086-WW
Package weight : 5 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Micro ATX standard
    • Material
    • Steel
    • Design
    • With window
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”), 2x (2.5”)
  • Measures
    • Format
    • Micro ATX
    • Width
    • 198 mm
    • Height
    • 378 mm
    • Depth
    • 440 mm
  • Weights
    • Weight
    • 4.8 kg