Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CM SILENCIO 550 :: Midi tower Cooler Master Silencio 550 black


Cooler Master Silencio 550 schwarz, schallgedämmt

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 7x 8.9 cm (3.5”), 1x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 210 mm
    • Height
    • 452 mm
    • Depth
    • 505 mm

The Cooler Master Silencio 550 silent housing is waiting for your high-end hardware. Thanks to multiple insulating mats inside, the Silencio 550 absorbs virtually all operating noise of the components. Clanking hard disk access and other annoying noises can hardly be heard. The glossy front panel gives the Silencio 550 a very refined touch and also makes the housing suitable for your living room thanks to its minimalist design. Super Speed USB 3.0 is also on board as a multifunctional SD card reader and a hot swap 3.5" X dock, which makes a simple connection of additional hard disks possible without installation.

Details:
• WxHxD: 210x451.5x505 mm
• External: 3x 5.25"
• Internal: 7x 3.5", 1x 2.5" (transverse, drive rails)
• Fan (front): 1x 120 mm, 800 rpm, 1x 120 mm (optional)
• Fan (rear): 1x 120 mm, 800 rpm
• Front I/O: 1x USB 3.0, 1x USB 2.0, 1 x headphones, 1x microphone, 1 x card reader (SDHC)
• Front door
• Cable management
• Power supply location: bottom
• Inside painted black
• Integrated docking station
• Graphics cards: up to max. 427 mm
• CPU cooler: up to max. 154 mm in height



Manufacturer : COOLER MASTER
Factory number : RC-550-KKN1
Package weight : 10.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 7x 8.9 cm (3.5”), 1x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 210 mm
    • Height
    • 452 mm
    • Depth
    • 505 mm
Datasheet/manual