Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CM ELITE130 :: Mini-ITX Cooler Master Elite 130


Cooler Master Elite 130, Mini-ITX

  • Product Description
  • Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 3x 8.9 cm (3.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 240 mm
    • Height
    • 205 mm
    • Depth
    • 377 mm
  • Weights
    • Weight
    • 3.3 kg

Despite its compact size, almost all high-end components can be installed in the Elite 130. In addition to an ATX-compliant power supply, high-end full length graphics cards and an optical 5.25" drive and up to three HDDs/or five SSDs can be installed in the Elite 130. For even better cooling efficiency, a 120-mm fan can be installed at the front. Thanks to the efficient cooling flow design, the two pre-installed fans and the mesh front, the inner workings of the Elite 130 are always optimally cooled.

Details:
• Dimensions (WxHxD): 240x205x377.5 mm
• External: 1x 5.25"
• Internal: 3x 3.5", 4x 2.5"
• Fan (front): 1x 120 mm
• Fan (rear): N/A
• Fan (side): 1x 80x15 mm
• Front I/O: 2 x USB 3.0, 1x USB 2.0, 1x headphones, 1x microphone
• Weight: 3.30 kg
• Colour: black, inside painted black
• PCI slots: 2
• Graphics cards: up to max. 343 mm
• CPU cooler: up to max. 65 mm in height
• Mainboard: Mini-ITX
• Power supply: ATX



Manufacturer : COOLER MASTER
Factory number : RC-130-KKN1
Package weight : 3.71 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 3x 8.9 cm (3.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 240 mm
    • Height
    • 205 mm
    • Depth
    • 377 mm
  • Weights
    • Weight
    • 3.3 kg