Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CA-PH410-W1 :: NZXT Phantom 410 midi tower — white

Item-No.: CA-PH410-W1
Colour:

€104,90




NZXT Phantom 410 Midi-Tower - weiß

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • White
    • Illumination
    • Blue
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 215 mm
    • Height
    • 520 mm
    • Depth
    • 532 mm
  • Weights
    • Weight
    • 8.8 kg

White midi version of the popular Phantom chassis from NZXT with three fans, removable HDD cage and USB 3.0

The Phantom 410 from NZXT features a housing in midi tower format that bears a clear family resemblance to the Phantom big towers. The same extravagant design at the front and top is sure to wow users.
The difference between the big tower and midi tower is that the Phantom 410 is slightly smaller and incorporates PCBs in the popular formats ATX, micro-ATX and mini-ITX in its white-painted interior. Measuring 21.5 cm in width, 52 cm in height and 53.2 cm in depth, it is around one centimetre narrower, two centimetres flatter and nine centimetres shorter than its big tower counterpart.
Hidden behind the door on the front of the 410, which opens to the left, we find only three slots for 5.25-inch drives (the Phantom has five) which will be more than enough for many users. In addition, there is also space for six 2.5 or 3.5-inch drives, the latter of which can be attached using four pins without any tools.
The data carriers lie on individually extendible rails and are connected to power and data cables in the direction of the right-hand panel — in this way you can avoid intervening in the sensitive regions around the CPU cooler and graphics card.
A cage for four HDDs or SSDs can be removed completely with just one hand, which in theory means a maximum graphics card length of up to 40 cm. If it is left in place you can still add pixel accelerators of up to 30.5 cm in length.
A special feature of the Phantom 410 is the ability to mount a 120 or 140 fan directly onto the HDD cage. This allows the airflow from the front via the drives up to the CPU, chipset RAM or VGA cooler to be increased. It is possible to tilt the fan up to 20 degrees upwards to ventilate the corresponding components.
Depending on the position of the fan, the space for a graphics card can be limited from 28 to 23 cm. This sort of alignment is not entirely necessary to cool the CPU as there is a distance of around 18.2 cm between the mainboard tray and left side panel, allowing the installation of huge tower coolers. They can even be admired through a window at base height.
An excellent ventilation system can also be installed under other circumstances if necessary. Although the Phantom 410 cannot hold 200 or even 230-mm fans—which the Big Tower from NZXT can—it can hold up to seven 120 or 140-mm fans at the front, rear, side, base and cover.
Two 120-mm fans are preinstalled in the front and rear, with another 140-mm fan in the cover.
You can control the fans in three speed stages by means of a single-channel fan control in the I/O panel. Furthermore, four additional 3-pin fans can also be connected, so that almost all the fans in the chassis can be decelerated or accelerated in a single step. In addition to the fan controller there are also two USB 3.0 (internal connection) as well as 2.0 and audio in/out connections.
There are a large number of wiring harnesses in the Phantom 410, even more if a power supply unit and data cables are added. Fortunately, there is enough room behind the tray to accommodate them. You can access this area through a number of smaller and three larger openings fitted with rubber grommets to protect the cables. A large opening allows a quick change of CPU coolers with backplate.

Purchasers of a Midi Phantom do not even have to miss out on a water-cooled system. After all, there is enough space for a 240-mm radiator beneath the cover and, in addition to the seven expansion slots in the rear, there are two openings for water-cooling tubes. The Phantom 410 may therefore be more compact than its big brother, but all in all need not hide in its shadow.

Technical data:

Dimensions: 215 x 520 x 532 mm (W x H x D)
Material: steel, plastic
Weight: 8.72 kg
Colour: white
Form factor: ATX, Micro-ATX, Mini-ITX
Total fans possible:
2x 120 mm (front)
1x 120 mm (rear)
1x 120/140 mm (HDD cage)
1x 120/140 mm (left panel)
2x 120/140 mm (cover)
1x 120 mm (base)
Of which are pre-installed:
1x 120 mm (front)
1x 120 mm (rear)
1x 140 mm (cover, blue LED)
Fan control: 1 channel, 7 fans, 3 stages
Filter: power supply unit
Drive bays:
3x 5.25 inch (external, without tools)
6x 3.5 inch/2.5 inch (internal, 3.5 inch without tools)
Power supply unit: 1x standard ATX (optional)
Expansion slots: 7
I/O panel:
2x USB 3.0
2x USB 2.0
1x each audio in/out
Maximum graphics card length: 305 mm (with cage, without fans)
Features:
2x USB 3.0 in the I/O panel
Fan controller for 7 fans
3x pre-installed fans
Removable HDD cage
Tool-free assembly
Cable management
Dust filter



Manufacturer : NZXT
Factory number : CA-PH410-W1
Package weight : 10.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • White
    • Illumination
    • Blue
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 215 mm
    • Height
    • 520 mm
    • Depth
    • 532 mm
  • Weights
    • Weight
    • 8.8 kg
Datasheet/manual