Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BGW11 :: be quiet! Dark Base Pro 900 Black

Item-No.: BQT BGW11
Colour:

€206,95




be quiet! Dark Base Pro 900 schwarz, schallgedämmt

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Big-Tower
    • Colour
    • Black/silver
    • Illumination
    • 5 colours, switchable
    • Design
    • E-ATX, XL-ATX, ATX, M-ATX, MINI-ITX
    • Material
    • Steel, ABS plastic, aluminium
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 7x 8.9 cm (3.5”), 15x (2.5”)
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
    • Width
    • 243 mm
    • Height
    • 585 mm
    • Depth
    • 577 mm
  • Weights
    • Weight
    • 14.2 kg
Outstanding flexibility and silence

be quiet! Dark Base Pro 900 Black is the perfect case for all of those who expect the highest standards when it comes to modularity, compatibility and design.

  • Relocatable motherboard tray with the possibility of an inverse layout
  • Repositionable HDD tray with single HDD slots for individual space requirements
  • Three virtually inaudible be quiet! SilentWings® 3 140mm PWM fans
  • Advanced PWM hub and manual fan controller supports up to four PWM and four 3-pin fans
  • Full-circuit airflow system with noise-reducing vents all around the case
  • Ready for radiators up to 420mm on top, front, back and base
  • Completely sound insulated with decoupled motherboard, PSU and drives
  • Fully windowed side panel from tinted and tempered glass
  • Eye-catching, freely positionable LED illumination
  • Wireless charger for Qi enabled devices (e.g. smart phones)
  • Three years manufacturer’s warranty
  • German product conception, design and quality control


be quiet! Dark Base Pro 900 offers unrivaled flexibility with impeccable cooling and silence features. Simply an engineering work of art!



Manufacturer : BEQUIET
Factory number : BGW11
Package weight : 17.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Big-Tower
    • Colour
    • Black/silver
    • Illumination
    • 5 colours, switchable
    • Design
    • E-ATX, XL-ATX, ATX, M-ATX, MINI-ITX
    • Material
    • Steel, ABS plastic, aluminium
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 7x 8.9 cm (3.5”), 15x (2.5”)
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
    • Width
    • 243 mm
    • Height
    • 585 mm
    • Depth
    • 577 mm
  • Weights
    • Weight
    • 14.2 kg