Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BG010 :: be quiet! Dark Base 900 Orange

Item-No.: BQT BG010
Colour:

€162,80




be quiet! Dark Base 900 orange, schallgedämmt

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Big-Tower
    • Colour
    • Black/orange
    • Illumination
    • Without
    • Design
    • E-ATX, XL-ATX, ATX, M-ATX, MINI-ITX
    • Material
    • Steel, ABS plastic, aluminium
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 7x 8.9 cm (3.5”), 15x (2.5”)
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
    • Width
    • 243 mm
    • Height
    • 585 mm
    • Depth
    • 577 mm
  • Weights
    • Weight
    • 14.2 kg
Outstanding flexibility and silence

be quiet! Dark Base 900 Orange is the perfect case for all of those who expect the highest standards when it comes to modularity, compatibility and design.

  • Relocatable motherboard tray with the possibility of an inverse layout
  • Repositionable HDD tray with single HDD slots for individual space requirements
  • Three pre-installed, virtually inaudible be quiet! SilentWings® 3 140mm PWM fans
  • Manual stepless fan controller supports up to three PWM and three 3-pin fans
  • Effective full-circuit airflow system with noise-reducing vents all around the case
  • Water cooling ready for radiators up to 420mm on top, front, back and base
  • Completely sound insulated with decoupled elements for motherboard, power supply and drive slots
  • Three years manufacturer’s warranty
  • German product conception, design and quality control


be quiet! Dark Base 900 Orange offers unrivaled flexibility with impeccable cooling and silence features. Simply an engineering work of art!



Manufacturer : BEQUIET
Factory number : BG010
Package weight : 17.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Big-Tower
    • Colour
    • Black/orange
    • Illumination
    • Without
    • Design
    • E-ATX, XL-ATX, ATX, M-ATX, MINI-ITX
    • Material
    • Steel, ABS plastic, aluminium
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 7x 8.9 cm (3.5”), 15x (2.5”)
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
    • Width
    • 243 mm
    • Height
    • 585 mm
    • Depth
    • 577 mm
  • Weights
    • Weight
    • 14.2 kg