Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BG002 :: be quiet! Silent Base 800, black

Item-No.: BQT BG002
Colour:

€122,90




BeQuiet Silent Base 800 Schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Mini ITX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 7x 8.9 cm (3.5”), 4x (2.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 266 mm
    • Height
    • 559 mm
    • Depth
    • 495 mm
  • Weights
    • Weight
    • 9.31 kg

Unique performance and usability

The be quiet! Silent Base 800 in black offers the perfect combination of ultra-quiet operation, outstanding cooling performance, a user-friendly design and extensive capacity for high-end hardware.

Key highlights include:
• The Silent Base 800 boasts optimum air circulation and adjustable openings in the side panel for an excellent, controlled flow of air — improving the cooling performance and reducing noisy, performance-limiting turbulence to guarantee superior system cooling
• A variety of noise-damping anti-vibration components and three pre-installed be quiet! Pure Wings 2 fans are key to be quiet!'s famous, ultra-quiet operation
• Tool-free assembly and plenty of space for cable management and the latest hardware ensure optimum user comfort
• Product concept, design and quality control completed in Germany

The be quiet! design team bases its work on the principle of "form follows function", so every detail of the Silent Base 800 has a functional purpose. Top-quality housing, ideal for high-end gaming devices and quiet systems.



Manufacturer : BEQUIET
Factory number : BG002
Package weight : 11.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Mini ITX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 7x 8.9 cm (3.5”), 4x (2.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 266 mm
    • Height
    • 559 mm
    • Depth
    • 495 mm
  • Weights
    • Weight
    • 9.31 kg