Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFX-PRODIGY-WT :: Mini-ITX housing Bitfenix Prodigy — white

Item-No.: BFX-PRODIGY-WT
Colour:

€77,95




BitFenix Prodigy weiß, Mini-ITX

  • Product Description
  • Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • Mini tower
    • Colour
    • White
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 250 mm
    • Height
    • 404 mm
    • Depth
    • 359 mm
  • Weights
    • Weight
    • 7 kg

"Prodigy" is defined as "a young person with exceptional qualities or abilities". It's certainly no wonder that this little housing has such a name. It's clear that the housing specialists from BitFenix have thought carefully about how to make their first case designed especially for Mini-ITX a spectacular one. As a result of this, they are presenting a cube design like no other that makes technological miracles a reality. The most impressive facts about BitFenix Prodigy at a glance: Space for up to nine flexibly mounted drives, fan slots for fans of between 120 and 230 mm in size, mounting option for a 240-mm radiator and the possibility to use oversized graphics cards.

Technical details:
• Dimensions: 250 x 404 x 359 mm (W x H x D)
• Material: Steel, FyberFlex, SofTouch
• Weight: 7 kg
• Colour: White, black
• Form factor: Mini-ITX
• Total fans possible:
1x 230/200/180/140 mm or 2x 120 mm (front)
1x 140/120 mm (back)
2x 120 mm (cover)
• Of which are pre-installed:
1x 120 mm (front)
1x 120 mm (back)
Filter: Power supply, front
• Drive bays:
1x 5.25 inch (external)
5x 3.5 inch (internal, without tools)
9x 2.5 inch (internal, 5x instead of 5x 3.5 inch)
• Power supply unit: 1x standard ATX (optional; max. 160 mm long)
• Expansion slots: 2
• I/O panel:
2x USB 3.0 (internal port)
1x each audio in/out
• Maximum graphics card length (with HDD cage): 165 mm
• Maximum graphics card length (without HDD cage): 310 mm
• Distance from the motherboard tray/power supply cage to the cover (without cover fan): approx. 200 mm



Manufacturer : BITFENIX
Factory number : BFC-PRO-300-WWXKW-RP
Package weight : 7.78 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • Mini tower
    • Colour
    • White
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 250 mm
    • Height
    • 404 mm
    • Depth
    • 359 mm
  • Weights
    • Weight
    • 7 kg
Datasheet/manual