Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AEC EN58065 :: Miditower AeroCool VS-1


AeroCool VS-1

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 2x USB 2.0, Audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”), 3x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 183 mm
    • Height
    • 420 mm
    • Depth
    • 400 mm
  • Weights
    • Weight
    • 3.8 kg

The Aerocool VS-1 Midi-Tower, which has just come on to the market, is a stylish case for an entry-level segment with installation options both for several SSDs and powerful gaming graphics cards. Among the stand-out features of this casing are the many cable grommets creating a sophisticated cable management system, which supports good airflow inside the VS-1.

The black midi tower is visually attractive due to its large mesh surface at the front. The raised sections on the side panels not only cleverly increase the volume of the VS-01, but also give the case a more solid appearance without seeming too prominent. The I/O panel is located under the external 5.25" drive bay with mesh panelling and is equipped with both the required audio connection cables and with three USB ports, one of which is a USB 3.0 standard.

In addition to the external hard drive, up to two 3.5" data storage devices and up to three 2.5" SSDs/HDDs can be installed in the VS-1. Motherboards can easily be installed in the ATX, Micro ATX and Mini ITX formats due to a large groove in the motherboard tray. The installation of a backplate for the CPU cooler is also designed to be user-friendly.

Details:
  • Dimensions (W x H x D): 183 x 420 x 400 mm

  • External: 1x 5.25"

  • Internal: 3x 3.5", 2x 2.5"

  • Fan (front): 1x 120 mm (optional)

  • Fan (rear): 1x 120 mm, 1200 rpm, 54.25 m³/h, 23.5 dB(A)

  • Fan (side): N/A

  • Front I/O: 1x USB 3.0, 2x USB 2.0, 1x headphones, 1x microphone

  • Weight: 3.80 kg

  • PCI slots: 7

  • Colour: black, inside black

  • Power supply location: bottom

  • CPU cooler: up to max. 155 mm in height

  • Special features: cable management, dust filter




Manufacturer : AERO COOL
Factory number : EN58065
Package weight : 4.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 2x USB 2.0, Audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”), 3x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 183 mm
    • Height
    • 420 mm
    • Depth
    • 400 mm
  • Weights
    • Weight
    • 3.8 kg
Datasheet/manual