Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AEC EN57424 :: Miditower AeroCool V3X Evil Blue Edition

Item-No.: AEC EN57424
Colour:

€29,50




AeroCool V3X Evil Blue Edition

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 4x 8.9 cm (3.5”), 2x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 176 mm
    • Height
    • 412 mm
    • Depth
    • 412 mm

The V3X Evil Blue Edition is an impressive unit with its stylish black front. There is a sturdy mesh front bordered by blue stripes at the bottom, and above this there are 3 black, gleaming 5.25" apertures. You can install the same number of optical drives inside. An I/O panel caps off the case above the drive slots with 2x USB 2.0 ports, audio ports, status LEDs and blue power and reset buttons.

This sleek design looks great with its symmetry and clean lines. The left side panel bulges outwards slightly to accommodate two fan slots, which can be filled with optional 120 mm models. Otherwise, CPU coolers up to 170 mm in height will suffice, which is astonishing for this size case and is due in part to this bulging.

Another 120 mm fan slot is located behind the mesh at the front. To the rear, a pre-installed 80 mm fan expels hot air. Efficient airflow is very easy to obtain and cools the built-in components accordingly. In addition to the previously mentioned maximum of three 5.25" drives, the Aerocool V3X Evil Black Edition can take up to four 3.5" hard drives and two 2.5" SSDs.

The interior is completely black, and the tray for the ATX and Micro-ATX motherboards has a large notch in it to allow the cooler to be easily changed without removing the board. The drive bay can also be screwed conventionally into the hard drive and the SSDs can be screwed partially into the side. The optional power supply unit plugs in at the back, where its fan helps expel hot air.

Details:
  • Dimensions (W x H x D): 176 x 412 x 412mm

  • External: 3x 5.25

  • Internal: 4x 3.5, 2x 2.5

  • Fan (front): 1x 120 mm (optional)

  • Fan (rear): 1x 80 mm, 2300 rpm, 143.33 m³/h, 38 dB(A)

  • Fan (side): 2x 120 mm (optional)

  • Front I/O: 2x USB 2.0, 1x headphones, 1x microphone

  • PCI slots: 7

  • Colour: black

  • Graphics card: up to 350 mm

  • CPU cooler: height up to 170 mm




Manufacturer : AERO COOL
Factory number : EN57424
Package weight : 3.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 4x 8.9 cm (3.5”), 2x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 176 mm
    • Height
    • 412 mm
    • Depth
    • 412 mm
Datasheet/manual