Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REVOLTEC RM125 :: Revoltec cold light cathodes, twin set, green, 313 mm

Item-No.: REVOLTEC RM125
Colour:

€7,90




RM125

  • Product Description
  • Technical information
  • General
    • Type
    • Cold cathode twin set
    • Design
    • 12 V inverter
    • Assembly
    • 2x cathode
    • Colour
    • Green
    • Durability
    • 20 years
    • Accessory
    • Velcro fastening, ON/OFF switch, mounting bracket
  • Interfaces
    • Connection
    • 4-pin Molex
  • Measures
    • Length
    • 313 mm

The stylish Revoltec cold light cathode stylishly illuminates any computer. Cold light cathodes have a longer service life than ordinary fluorescent lights. Cold light cathodes are extremely reliable and can last up to 20 years.

Easy installation:
The REVOLTEC cold light cathodes can be attached to almost any surface thanks to the self-adhesive Velcro fastening.

Included:
In addition to the cathodes, a slot cover with 4-pin Molex connector, a secure inverter and self-adhesive Velcro strips are included.



Manufacturer : REVOLTEC
Factory number : RM125
Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cold cathode twin set
    • Design
    • 12 V inverter
    • Assembly
    • 2x cathode
    • Colour
    • Green
    • Durability
    • 20 years
    • Accessory
    • Velcro fastening, ON/OFF switch, mounting bracket
  • Interfaces
    • Connection
    • 4-pin Molex
  • Measures
    • Length
    • 313 mm
Datasheet/manual