Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENS K64615EU :: Locking system for desktop PC and peripheral devices


Kensington Schließsystem für Desktop-PC

  • Product Description
  • Technical information
  • General
    • Type
    • Security system for desktop PCs
    • Design
    • For desktop PCs and peripherals
    • Assembly
    • Hard steel cable, anchor plate, lock

Everything you need to secure desktop computers and peripheral devices

The Kensington desktop and peripherals locking kit provides everything you need to secure a desktop computer, two peripheral devices and a wired keyboard and mouse with a long high-carbon steel cable, anchor plate and a Kensington lock with key. Even devices without a Kensington security slot can be secured.

• Hidden Pin™ technology uses inserted pins to make cylinder locks tamper-resistant and as secure as possible
• Secures a desktop computer and multiple peripheral devices simultaneously
• 3M VHB adhesive tape on anchor plate for peripherals without Kensington security slot — 6.45 cm² (645 mm x 645 mm)
• With steel plate, steel plated K-slot adapters (2) and cable clamp (1)
• Set of 2 keys
• Individual locking systems available, ideal for offices, labs, and libraries
• Online registration with Register & Retrieve™ and key replacement service
• Cable clamp for securing keyboard and mouse cables
• Multi-wire, aviation-grade steel cable, 2400 mm long and 5.3 mm thick with hardened carbon steel core
• This locking system secures a desktop computer, two peripheral devices plus a wired keyboard and mouse

Note: Does not include the devices pictured.



Manufacturer : KENSINGTON
Factory number : K64615EU
Package weight : 0.388 kg
RoHS : conform
Technical information
  • General
    • Type
    • Security system for desktop PCs
    • Design
    • For desktop PCs and peripherals
    • Assembly
    • Hard steel cable, anchor plate, lock
Datasheet/manual