Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 77789C :: PC screw set, 96 pieces


Inline PC-Schraubenset, 96-teilig

  • Product Description
  • Technical information
  • General
    • Type
    • Screw set

PC screw set, 96 pieces
• 20 screws for enclosure and HDD
• 12 screws for enclosure and HDD with rubber washers
• 12 screws for CD-ROM drives and floppy drives with rubber washers
• 10 hexagonal screws for enclosure and mainboard, imperial
• 10 hexagonal screws for enclosure and mainboard, metric
• 10x motherboard washers
• 6x plastic spacers
• 10x jumpers 2.54 mm, 6x mini jumpers 2 mm
• In practical box, ideal for service personnel and hobbyists



Manufacturer : INLINE
Factory number : 77789C
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw set
Datasheet/manual