Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 77782 :: screw set for slot bezels, 50 pieces

Item-No.: INL 77782
Design:

€1,50




InLine Schraubenset für Slotbleche, 50-teilig

  • Product Description
  • Technical information
  • General
    • Type
    • Screw set
    • Design
    • For slot brackets
Screw set for slot covers, casings, etc
• length: 6.3mm
• silver
• hex heads with cross recess
• 50 pieces



Manufacturer : INLINE
Factory number : 77782
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw set
    • Design
    • For slot brackets
Datasheet/manual