Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 77770 :: Knurled screws, 12 mm, pack of 10, silver

Item-No.: INL 77770
Colour:

€3,15




InLine® Rändelschrauben (silber) für Gehäuse 10er

  • Product Description
  • Technical information
  • General
    • Type
    • Knurled screws
    • Design
    • For PC housing
    • Colour
    • Silver

Knurled screws make it easier to open and close PC enclosures. No need to spend time looking for screwdrivers — simply loosen the screws by hand.



Manufacturer : INLINE
Factory number : 77770
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Knurled screws
    • Design
    • For PC housing
    • Colour
    • Silver
Datasheet/manual