Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 59915 :: Washers for motherboards, 10 pieces


Inline Unterlegscheiben für Mainboards, 10 Stück

  • Product Description
  • Technical information
  • General
    • Type
    • Washers
    • Design
    • For motherboards

Washers for motherboard mounting, InLine, 10 pieces

• Inner diameter: 3 mm
• Outer diameter: 8 mm
• Thickness: 0.5mm



Manufacturer : INLINE
Factory number : 59915
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Washers
    • Design
    • For motherboards
Datasheet/manual