Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 59909B :: Rubber feet for PC enclosures, pack of 4, black

Item-No.: INL 59909B
Colour:

€2,30




Inline Gummi-Füße für PC Gehäuse, 4er Pack schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Rubber feet
    • Design
    • For PC housing
    • Colour
    • Black

Self-adhesive rubber feet for PC enclosures

• Pack of 4
• Black
• Diameter: 32 mm
• height: 9 mm



Manufacturer : INLINE
Factory number : 59909B
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rubber feet
    • Design
    • For PC housing
    • Colour
    • Black
Datasheet/manual