Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 36217I :: Fan and motherboard anti-vibration set, 42 pieces


Inline Lüfter / Mainboard Anti-Vibrationsset

  • Product Description
  • Technical information
  • General
    • Type
    • Anti-vibration set
    • Design
    • For PC housing
Fan/motherboard anti-vibration set, InLine, 42 pieces

• Fan snap-on rivets 53 mm x 4
• Fan grill snap-on rivets 21 mm x 4
• Snap-on rivets for motherboards x 4
• Snap-on rivets for CPU modules on motherboards x 4
• Rubber washer x 10
• Rubber pins x 4



Manufacturer : INLINE
Factory number : 36217I
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Anti-vibration set
    • Design
    • For PC housing
Datasheet/manual