Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62700 :: Delock Front Panel 2x USB 3.0, HD-Audio


DELOCK 62700, 2x USB 3.0, HD-Audio

  • Product Description
  • Technical information
  • General
    • Type
    • Frontpanel
    • Technology
    • For front mounting
    • Design
    • USB 3.0, HD-Audio
    • Assembly
    • 3.5 bay
    • Colour
    • Black
  • Interfaces
    • USB
    • 2x USB 3.0, 1x headphones, 1x microphone
This front panel by Delock can be installed into a free 3.5? bay of a computer. It has two USB 3.0 and two HD-Audio ports. The connecting cables will be connected internally to the motherboard.

Specification
• Connector:
external:
2 x USB 3.0 Type-A female
1 x 3.5 mm 3 pin stereo jack female microphone (HD-Audio)
1 x 3.5 mm 3 pin stereo jack female headset (HD-Audio)
internal:
1 x 19 pin USB 3.0 pin header female port on the cable
1 x 9 pin HD-Audio pin header male
• Data transfer rate up to:
SuperSpeed 5 Gbps,
Hi-Speed 480 Mbps,
Full-Speed 12 Mbps,
Low-Speed 1.5 Mbps
• Cable data:
1 x 19 pin USB 3.0 pin header female cable ca. 60 cm (incl. connector)
1 x 9 pin HD-Audio pin header female cable ca. 62 cm (incl. connector)
• 3.5 metal frame
• Colour: black
• Hot Swap, Plug & Play
• OS independent, no driver installation necessary

System requirements
• PC with one free 3.5 bay
• Mainboard with a free 19 pin USB 3.0 pin header male
• Mainboard with a free 9 pin HD-Audio pin header male

Package content
• 3.5 front panel
• HD-Audio pin header female cable
• Screws
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62700
Package weight : 0.229 kg
RoHS : conform
Technical information
  • General
    • Type
    • Frontpanel
    • Technology
    • For front mounting
    • Design
    • USB 3.0, HD-Audio
    • Assembly
    • 3.5 bay
    • Colour
    • Black
  • Interfaces
    • USB
    • 2x USB 3.0, 1x headphones, 1x microphone