0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BGA01 :: Window side panel for Silent Base 800/600

Item-No.: BQT BGA01
Design:

€26,50




Window Side Panel für Silent Base 800/600

  • Product Description
  • Technical information
  • General
    • Type
    • Side panel with window
    • Design
    • For Silent Base 800/600
    • Colour
    • Black
The innovative side panel with double-glazed window fits all cases in the be quiet! Silent Base series and offers an excellent view of the valuable components inside your PC.
The high-quality window is made from strong scratch and impact-resistant polycarbonate. There is a 9-mm gap between the two window panes for superb sound insulation.
The window in the side panel is also fitted with a coloured rubber seal in orange, black or silver, which provides an even greater reduction in noise and vibrations.

  • Side panel with double-glazed window for Silent Base cases
  • Side panel dimensions (L x W x H): 460 x 438 x 22
  • Double-glazed window dimensions (L x W): 325 x 325
  • Choice of colours: orange, black or silver (all three included)



Manufacturer : BEQUIET
Factory number : BGA01
Package weight : 2.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Side panel with window
    • Design
    • For Silent Base 800/600
    • Colour
    • Black
Datasheet/manual