• + more - less

  • Type
    • + more - less


  • Components, passive

  • page  ... 
  •  1 - 16 of 17301 items. 
  • compare
  • Sort by:
 
  • Type:

    Thick film

  • Design:

    Series E12

  • Mounting form:

    0603

  • Resistor:

    0 Ohm

  • Tolerance:

    1%

  • Power loss:

    100 mW

  • Nominal voltage:

    50

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    ±100 ppm

 
  • Type:

    Thick film

  • Design:

    Series E24

  • Mounting form:

    1206

  • Resistor:

    0 Ohm

  • Tolerance:

    1%

  • Power loss:

    250 mW

  • Nominal voltage:

    200

  • Temperatur max.:

    -55 … +155

  • Temperature coefficient:

    ±0 ppm

 
  • Type:

    Thick film

  • Design:

    E24

  • Mounting form:

    1206

  • Resistor:

    0 Ohm

  • Tolerance:

    1%

  • Power loss:

    250 mW

  • Nominal voltage:

    200

  • Temperatur max.:

    -55…+155

  • Temperature coefficient:

    0

 
  • Type:

    Thick film

  • Design:

    Series E24

  • Mounting form:

    0402

  • Resistor:

    0 Ohm

  • Tolerance:

    1%

  • Power loss:

    63 mW

  • Nominal voltage:

    50

  • Temperatur max.:

    -55 ... +155

  • Length:

    1.0 mm

 
  • Type:

    Thick film

  • Design:

    Series E24

  • Mounting form:

    0603

  • Resistor:

    0 Ohm

  • Tolerance:

    1%

  • Power loss:

    100 mW

  • Nominal voltage:

    Thick film

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    ±100 ppm

 
  • Type:

    Thick film

  • Design:

    E24

  • Mounting form:

    0603

  • Resistor:

    0 Ohm

  • Tolerance:

    1%

  • Power loss:

    100 mW

  • Nominal voltage:

    75

  • Temperatur max.:

    -55…+155

  • Temperature coefficient:

    0

 
  • Type:

    Thick film

  • Design:

    E24

  • Mounting form:

    0805

  • Resistor:

    0 Ohm

  • Tolerance:

    1%

  • Power loss:

    125 mW

  • Nominal voltage:

    150

  • Temperatur max.:

    -55…+155

  • Temperature coefficient:

    TK0

 
  • Type:

    Thick film

  • Design:

    Series E24

  • Mounting form:

    0805

  • Resistor:

    0 Ohm

  • Tolerance:

    5%

  • Power loss:

    125 mW

  • Nominal voltage:

    Thick film

  • Temperatur max.:

    -55…+155

  • Temperature coefficient:

    TK0

 
  • Type:

    Metal film

  • Design:

    Series E24

  • Mounting form:

    1206

  • Resistor:

    0.0 Ohm

  • Tolerance:

    5%

  • Power loss:

    250 mW

  • Nominal voltage:

    200

  • Temperatur max.:

    -55 … +155

  • Temperature coefficient:

    ±200 ppm

 
  • Type:

    Thick film

  • Design:

    Series E12

  • Mounting form:

    0805

  • Resistor:

    0 Ohm

  • Tolerance:

    1%

  • Power loss:

    125 mW

  • Nominal voltage:

    150

  • Temperatur max.:

    -55…+125

  • Temperature coefficient:

    TK250

 
item-no.: METALL 0,00

  • Type:

    Resistor

  • Material:

    Metal film

  • Mounting form:

    0207

  • Specification:

    Series E24

  • Design:

    Belt-linked

  • Resistor:

    0.0 Ohm

  • Nominal load:

    0.6 W

  • Nominal voltage:

    250

  • Tolerance:

    1%

 
  • Type:

    Mini quartz watch

  • Frequency:

    0.032768 MHz

  • Frequency stability:

    ±20 ppm

  • Load capacity:

    10 pF

  • Series resistance:

    35000

  • Temperature range:

    -10 ... +60

  • Length:

    8.0 mm

  • Ø:

    3.1 mm

 
  • Type:

    Mini quartz watch

  • Frequency:

    0.032768 MHz

  • Frequency stability:

    ±20 ppm

  • Load capacity:

    12.5 pF

  • Series resistance:

    50000

  • Length:

    6.0 mm

  • Ø:

    2.0 mm

 
  • Type:

    SMD mini quartz watch

  • Mounting form:

    SMD

  • Frequency:

    0.032768 MHz

  • Frequency stability:

    ±20 ppm

  • Load capacity:

    12.5 pF

  • Series resistance:

    50000

 
item-no.: SMD GC 0,047/5,5

  • Type:

    Storage capacitor

  • Mounting form:

    SMD

  • Capacitance:

    47 mF

  • Tolerance:

    +80 / -20 %

  • Voltage:

    5.5 V

  • Durability:

    1000 h

  • Temperature range:

    -20 ... +70

  • Content spacing:

    5.0 mm

  • Diameter:

    10.5 mm

 
  • Type:

    High-load wire-wound resistor

  • Design:

    Series 208-8

  • Resistor:

    0.082 Ohm

  • Mounting form:

    Axial

  • Nominal load:

    5.0 W

  • Tolerance:

    10%

  • Temperatur max.:

    350

  • Length:

    25.0 mm

  • Width:

    6.4 mm


reichelt printfooter