Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGIK TESTER :: Logic tester


LOGIK TESTER

  • Product Description
  • Technical information
  • General
    • Type
    • Logic tester
  • Measures
    • Length
    • 200 mm
    • Width
    • 21 mm
    • Height
    • 25 mm

Logic tester for fast, easy measurement of digital circuits.

Input frequency: max. 20 MHz
Input impedance: 1 mOhm
Operating voltage: 4 - 16 V DC
TTL logic: Hi = >>3.0 V Lo = <<0.75 V
CMOS logic: Hi = 70% Lo = 30%
Dimensions: 200 x 21 x 25 mm



Manufacturer : PEAKTECH
Factory number : HGL-610
Package weight : 0.0837 kg
RoHS : conform
Technical information
  • General
    • Type
    • Logic tester
  • Measures
    • Length
    • 200 mm
    • Width
    • 21 mm
    • Height
    • 25 mm
Datasheet/manual