Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATLAS LCR45 :: Atlas LCR45 LCR tester


ATLAS LCR45

  • Product Description
  • Technical information
  • General
    • Type
    • Component tester
    • Design
    • LCR
    • Temperatur max.
    • 10 to 40
    • Colour
    • orange
    • Model
    • LCR45
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 20 pF–10000 µF / 0.2 µH – 10 H / 0.2 Ohm – 2 Mohm
    • Type of battery
    • 1x 12 V GP 23A
  • Measures
    • Length
    • 103 mm
    • Width
    • 70 mm
    • Depth
    • 20 mm
  • Packaging
    • Packaging
    • Einzelverpackung

The new Atlas LCR45 is a handy LCR analyser for measuring values of passive components (inductors, capacitors, resistors).

Features
• Automatic and manual component type selection: inductor, capacitor or resistor
• Automatic and manual selection of test frequency: DC, 1 kHz, 15 kHz and 200 kHz
• For inductances of 0.1 µH to 10 H
• For capacitances of 0.1 pf to 10,000 µF
• For resistances of 0.1 Ohm to 2 MOhm
• Inductance measurement also shows the DC winding resistance
• Extensive display of component type, value and much more.
• Test frequency display for all measurements
• Basic accuracy of 1.5% for the inductor and capacitor measurements
• Basic accuracy of 1% for resistor measurements
• Test probes are completely equipped with gold-plated contacts
• Removable hook probes with gold-plated contacts included



Manufacturer : PEAK ELECTRONIC
Factory number : LCR45
Package weight : 0.175 kg
RoHS : conform
Technical information
  • General
    • Type
    • Component tester
    • Design
    • LCR
    • Temperatur max.
    • 10 to 40
    • Colour
    • orange
    • Model
    • LCR45
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 20 pF–10000 µF / 0.2 µH – 10 H / 0.2 Ohm – 2 Mohm
    • Type of battery
    • 1x 12 V GP 23A
  • Measures
    • Length
    • 103 mm
    • Width
    • 70 mm
    • Depth
    • 20 mm
  • Packaging
    • Packaging
    • Einzelverpackung