Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATLAS LCR40 :: Atlas LCR40 LCR tester


ATLAS LCR40

  • Product Description
  • Technical information
  • General
    • Type
    • Component tester
    • Design
    • LCR
    • Temperatur max.
    • 10 to 40
    • Colour
    • gelb
    • Accessory
    • Kabel, deutsche Anleitung, Batterie (GP23A)
    • Model
    • LCR40
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 0.5 pF–10000 µF, 1 µH – 10 H, 1 Ohm – 2 MOhm
    • Type of battery
    • 1x 12 V GP 23A
  • Measures
    • Length
    • 103 mm
    • Width
    • 70 mm
    • Depth
    • 20 mm
  • Packaging
    • Packaging
    • Cable, German manual, battery (GP23A)

Handy automatic tester for quick identification and valuation of capacitors, inductors and resistors.

• Automatic component recognition with different test frequencies of 1/15/200 kHz, depending on the component
• Inductance from 1 µH to 10 H
• Capacitance from 1 pF to 10,000 µF
• Resistance from 1 Ohm to 2 MOhm
• Automatic and manual switch-off



Manufacturer : PEAK ELECTRONIC
Factory number : LCR40
Package weight : 0.158 kg
Technical information
  • General
    • Type
    • Component tester
    • Design
    • LCR
    • Temperatur max.
    • 10 to 40
    • Colour
    • gelb
    • Accessory
    • Kabel, deutsche Anleitung, Batterie (GP23A)
    • Model
    • LCR40
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 0.5 pF–10000 µF, 1 µH – 10 H, 1 Ohm – 2 MOhm
    • Type of battery
    • 1x 12 V GP 23A
  • Measures
    • Length
    • 103 mm
    • Width
    • 70 mm
    • Depth
    • 20 mm
  • Packaging
    • Packaging
    • Cable, German manual, battery (GP23A)
Datasheet/manual