Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATLAS IT :: Atlas IT network cable tester


ATLAS IT

  • Product Description
  • Technical information
  • General
    • Type
    • Network cable tester
    • Temperatur max.
    • 10 to 50
  • Display
    • Display
    • LCD
  • Measures
    • Length
    • 103 mm
    • Width
    • 70 mm
    • Depth
    • 20 mm
  • Implementation
    • Type of battery
    • 1x 12 V GP 23A
  • Interfaces
    • Connection
    • RJ45, 8 pin.
  • Packaging
    • Packaging
    • 2x patch cable, 2x terminator, battery(GP23A), man

The tester identifies discontinuities, shorts and crossed wires. By using the optional terminators, cables in distribution networks are also clearly
identifiable. A surge protector protects the tester from possible overvoltage in the cable network.

• Automatic identification of the cable configuration
• Testable cable types: 4/6/8-wire patch cable, crossover cable, token ring, Cisco twisted, Ethernet and more
• Compatible with optional terminators
• Includes carrying case, battery, 2 x terminators, 2 x 30 mm patch cable, user manual



Manufacturer : PEAK ELECTRONIC
Factory number : UTP05
Package weight : 0.614 kg
Technical information
  • General
    • Type
    • Network cable tester
    • Temperatur max.
    • 10 to 50
  • Display
    • Display
    • LCD
  • Measures
    • Length
    • 103 mm
    • Width
    • 70 mm
    • Depth
    • 20 mm
  • Implementation
    • Type of battery
    • 1x 12 V GP 23A
  • Interfaces
    • Connection
    • RJ45, 8 pin.
  • Packaging
    • Packaging
    • 2x patch cable, 2x terminator, battery(GP23A), man
Datasheet/manual