Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATLAS ESR70 :: Atlas ESR70 electrolytic capacitor ESR tester


ATLAS ESR70

  • Product Description
  • Technical information
  • General
    • Type
    • Component tester
    • Design
    • ESR
    • Temperatur max.
    • +10 ... +40
    • Colour
    • lila
    • Model
    • ESR70
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 1 to 22,000 µF, 0 to 40 ohms
    • Type of battery
    • 1x 12 V GP 23A
  • Measures
    • Length
    • 103 mm
    • Width
    • 70 mm
    • Depth
    • 20 mm
  • Packaging
    • Packaging
    • Einzelverpackung

With the ESR70, you can measure capacity and equivalent series resistance (ESR) using a single device!

  • Measures capacity and ESR at the same time

  • Compatible with all capacitors from 1 µF - 22,000 µF

  • Automatic analysis function activates as soon as the measuring leads are connected to the capacitor

  • Resistance range of 0 - 40 ohm

  • Audible alarm

  • High ESR measurement resolution of 0.01 ohm

  • Measurement in line with industry standard at 100 kHz

  • Polarity-independent measurement

  • Protection against high charge voltages from the capacitor

  • Scope of delivery includes 2-mm measuring leads and 2-mm alligator clips

  • Automatic shutdown in response to inactivity

  • Dimensions: 103 x 70 x 20 mm




Manufacturer : PEAK ELECTRONIC
Factory number : ESR70
Package weight : 0.161 kg
RoHS : conform
Technical information
  • General
    • Type
    • Component tester
    • Design
    • ESR
    • Temperatur max.
    • +10 ... +40
    • Colour
    • lila
    • Model
    • ESR70
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 1 to 22,000 µF, 0 to 40 ohms
    • Type of battery
    • 1x 12 V GP 23A
  • Measures
    • Length
    • 103 mm
    • Width
    • 70 mm
    • Depth
    • 20 mm
  • Packaging
    • Packaging
    • Einzelverpackung