Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATLAS DCA55 :: Atlas DCA55 semiconductor tester


ATLAS DCA55

  • Product Description
  • Technical information
  • General
    • Type
    • Component tester
    • Temperatur max.
    • 0 to 50
  • Display
    • Display
    • LCD
  • Measures
    • Length
    • 103 mm
    • Width
    • 70 mm
    • Depth
    • 20 mm
  • Implementation
    • Type of battery
    • 1x 12 V GP 23A
  • Packaging
    • Packaging
    • Cable, German manual, battery (GP23A)

An intelligent device for testing a variety of semiconductor components.

• Automatic detection of components: Bipolar transistors, Darlington transistors, enhancement-mode MOSFETs,
depletion-mode MOSFETs, barrier layer FETs, triacs, thyristors, LEDs, dual-colour LEDs, diodes and diode networks.
• Automatic connection detection for any of the above types of components.
• Detection of special functions, such as protective diodes and shunt resistors.
• Gain measurements for transistors.
• Measurement of the gate threshold voltage for enhancement-mode MOSFETs.
• Measurements of the semi-conductor forward voltage for diodes, LEDs and transistors.
• Semiconductor test current measurement.
• Automatic and manual switch-off.



Manufacturer : PEAK ELECTRONIC
Factory number : DCA55
Package weight : 0.158 kg
Technical information
  • General
    • Type
    • Component tester
    • Temperatur max.
    • 0 to 50
  • Display
    • Display
    • LCD
  • Measures
    • Length
    • 103 mm
    • Width
    • 70 mm
    • Depth
    • 20 mm
  • Implementation
    • Type of battery
    • 1x 12 V GP 23A
  • Packaging
    • Packaging
    • Cable, German manual, battery (GP23A)
Datasheet/manual