Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAF 4,0-3,3 :: Current-compensated choke, 3.3 mH, 20/30 mm

Item-No.: CAF 4,0-3,3
€4,25
Category of goods: 1 = discountable

CAF 4,0-3,3

  • Product Description
  • Technical information
  • General
    • Type
    • Current-compensated choke
    • Design
    • Transformer 1:1
    • Assembly
    • Horizontal
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Inductance
    • 3.3 mH
    • Current
    • 4.0
    • Resistor
    • 34 mOhm
  • Measures
    • Content spacing
    • 20 / 30 mm

Current-compensated choke for suppressing interference on all kinds of devices.
Replaces: 42H 3240

• Horizontal design
• For PCB mounting
• Partially cast in the housing
• Two separate coils for low capacitive resistance
• Nominal current: 4 A
• DC resistance: 34 mOhm
• Pitch: 20/30 mm



Manufacturer : TALEMA
Factory number : CAF-4.0-3.3
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Current-compensated choke
    • Design
    • Transformer 1:1
    • Assembly
    • Horizontal
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Inductance
    • 3.3 mH
    • Current
    • 4.0
    • Resistor
    • 34 mOhm
  • Measures
    • Content spacing
    • 20 / 30 mm
Datasheet/manual