0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAF 2,3-2,2 :: Current-compensated choke, 2.2 mH, 12.5/20 mm

Item-No.: CAF 2,3-2,2
€1,99
Category of goods: 1 = discountable

CAF 2,3-2,2

  • Product Description
  • Technical information
  • General
    • Type
    • Current-compensated choke
    • Design
    • Transformer 1:1
    • Assembly
    • Horizontal
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Inductance
    • 2.2 mH
    • Current
    • 2.3
    • Resistor
    • 75 mOhm
  • Measures
    • Content spacing
    • 12.5 / 20 mm
Current-compensated choke for suppressing interference on all kinds of devices.
Replaces: 42H 2220

• Horizontal design
• For PCB mounting
• Partially cast in the housing
• Two separate coils for low capacitive resistance
• Nominal current: 2.3 A
• DC resistance: 75 mOhm
• Pitch: 12.5/20 mm



Manufacturer : TALEMA
Factory number : CAF-2.3-2.2
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Current-compensated choke
    • Design
    • Transformer 1:1
    • Assembly
    • Horizontal
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Inductance
    • 2.2 mH
    • Current
    • 2.3
    • Resistor
    • 75 mOhm
  • Measures
    • Content spacing
    • 12.5 / 20 mm
Datasheet/manual