Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAF 1,0-27 :: Current-compensated choke, 27 mH, 15/25 mm

Item-No.: CAF 1,0-27
€1,60
Category of goods: 1 = discountable

CAF 1,0-27

  • Product Description
  • Technical information
  • General
    • Type
    • Current-compensated choke
    • Design
    • Transformer 1:1
    • Assembly
    • Horizontal
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Inductance
    • 27 mH
    • Current
    • 1.0
    • Resistor
    • 537 mOhm
  • Measures
    • Content spacing
    • 15 / 25 mm

Current-compensated choke for suppressing interference on all kinds of devices.
Replaces: 42H 2710

• Horizontal design
• For PCB mounting
• Partially cast in the housing
• Two separate coils for low capacitive resistance
• Nominal current: 1 A
• DC resistance: 537 mOhm
• Pitch: 15/25 mm



Manufacturer : TALEMA
Factory number : CAF-1.0-27
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Current-compensated choke
    • Design
    • Transformer 1:1
    • Assembly
    • Horizontal
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Inductance
    • 27 mH
    • Current
    • 1.0
    • Resistor
    • 537 mOhm
  • Measures
    • Content spacing
    • 15 / 25 mm
Datasheet/manual