Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCFHS-016G-G46 :: SanDisk Ultra 50 MB/s 16 GB CF card

Item-No.: SDCFHS-016G-G46
Memory:

€19,95




SanDisk Ultra CompactFlash Speicherkarte 16 GB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 50 MB/s
    • Type
    • Compact Flash Card
  • Specials
    • Specification
    • Ultra series

Give your DSLR camera and HD camcorder a performance boost

With fast data transmission rates and reliable performance, the SanDisk Ultra CompactFlash memory card helps you use the full potential of your camera, camcorders and other devices that support CompactFlash memory cards. The CompactFlash card is available with capacities up to 32 GB, so you can take photos and videos without worrying about running out of space.

• Speeds of up to 50 MB/s for fast transfers and a streamlined workflow
• Storage capacity up to 16 GB can store several thousand photos
• Ideal for medium-priced compact cameras and camcorders
• Fast write speeds for shorter waiting times between shots
• Supports full HD video recording

Technical data:
• CompactFlash® memory card
• Capacity: 16 GB
• Performance: up to 50 MB/s read speed, lower write speed.
• Dimensions: 43 x 36 x 3.3 mm



Manufacturer : SANDISK
Factory number : SDCFHS-016G-G46
Package weight : 0.022 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 50 MB/s
    • Type
    • Compact Flash Card
  • Specials
    • Specification
    • Ultra series
Datasheet/manual