Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 54699 :: CFast Card 8GB, SATA 6 Gb/s


DELOCK 54699

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 8 GB
  • General
    • Read (up to)
    • 100 MB/s
    • Write (up to)
    • 20 MB/s
    • Type
    • CFast Flash Card
    • Technology
    • MLC
  • Interfaces
    • SATA
    • SATA 6 Gb/s
  • Specials
    • Operating temperature
    • -40 ... +85 °C
    • Storage temperature
    • -55 ... +95 °C
This Delock CFast Flash Card supports the new CFast 2.0 standard and allows even higher data transfer rates than memory cards of the previous CFast generation. It is therefore ideally suited not only for professional usage in photography, but also for all other applications that require fast read and write speeds. CFast 2.0 memory cards use the SATA 6 Gb/s protocol and convince with lower power consumption. This CFast Card has an extended temperature range of -40 ° C ~ + 85 ° C and supports the functions NCQ, iSMART, TRIM and iDATA Guard.
NCQ: Native Command Queuing is a technique, which was developed in order to improve the performance of HDDs under certain circumstances.

  • ISMART: is a powerful, easy-to-use solid-state drive SSD and hard disk drive HDD monitoring tool.
  • TRIM: is a command for marking unused or unvalid data blocks on storage media for later re-writing.
  • iDATA Guard: is a comprehensive data protection mechanisum, which reacts before and after a sudden power break down.


Specification
  • Capacity: 8 GB
  • Interface: SATA 6 Gb/s
  • Chip: Toshiba A19
  • Flash Typ: MLC
  • Max. Channel: 2
  • Maximum speed: 100 MB/s read, 20 MB/s write
  • Maximum power consumption: 1.1 W
  • Thermal sensor: ST-Optional / WT-Default
  • H/W Write protect: Optional
  • S.M.A.R.T.: Yes
  • Dimensions (LxWxH): 36.4 x 42.8 x 3.6 mm
  • Vibration: 20 G - 7 ~ 2000 Hz
  • Shock: 1500 G - 0.5 ms
  • MTBF: >3 million hours
  • Storage temperature: -55°C ~ +95°C
  • Operation temperature: Industrial Grade -40°C ~ +85°C


System requirements
  • A free CFast slot


Package content
  • CFast memory card


Package
  • Retail Box



Manufacturer : DELOCK
Factory number : 54699
Package weight : 0.014 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 8 GB
  • General
    • Read (up to)
    • 100 MB/s
    • Write (up to)
    • 20 MB/s
    • Type
    • CFast Flash Card
    • Technology
    • MLC
  • Interfaces
    • SATA
    • SATA 6 Gb/s
  • Specials
    • Operating temperature
    • -40 ... +85 °C
    • Storage temperature
    • -55 ... +95 °C