Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 54649 :: CFast Card 16GB, SATA 6 Gb/s, Typ MLC A19

Item-No.: DELOCK 54649
Memory:

€44,95




DELOCK 54649

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 310 MB/s
    • Write (up to)
    • 150 MB/s
    • Type
    • CFast Flash Card
    • Technology
    • MLC
  • Interfaces
    • SATA
    • SATA 6 Gb/s
  • Specials
    • Operating temperature
    • -40 ... +85 °C
    • Storage temperature
    • -55 ... +95 °C
This Delock CFast Flash Card supports the CFast 2.0 standard and allows even higher data transfer rates than memory cards of the previous CFast generation. It is therefore ideally suited not only for professional usage in photography, but also for all other applications that require fast read and write speeds. CFast 2.0 memory cards use the SATA 6 Gb/s protocol and convince with lower power consumption.

Specification
  • Capacity: 16 GB

  • Memory Chip: Toshiba A19

  • Typ: MLC

  • Channels: 2

  • CFast 7+17pin interface

  • SATA 6 Gb/s

  • CFast 2.0 specification

  • Maximum 310 MB/s read, 150 MB/s write

  • Operating voltage: 3.3 V

  • Operating temperature: 0 °C ~ +70 °C

  • Storage temperature: -55 °C ~ +95 °C

  • Power consumption: 1.1 W (max.)

  • MTBF: > 3.000.000 hrs.

  • Endurance: Write / Erase: > 3,000 cycles, Read: unlimited

  • Vibration: 20 G, 7 ~ 2000 Hz

  • Shock: 1,500 G / 0.5 ms

  • Supports Write Protect, ATA Security and SMART (Self-Monitor Analysis and Reporting Technology)

  • Dimension (LxWxH): ca. 36.4 x 42.8 x 3.6 mm


System requirements
  • CFast slot


Package content
  • CFast memory card


Package
  • Box



Manufacturer : DELOCK
Factory number : 54649
Package weight : 0.014 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 310 MB/s
    • Write (up to)
    • 150 MB/s
    • Type
    • CFast Flash Card
    • Technology
    • MLC
  • Interfaces
    • SATA
    • SATA 6 Gb/s
  • Specials
    • Operating temperature
    • -40 ... +85 °C
    • Storage temperature
    • -55 ... +95 °C