Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CF/4GB :: CF card, 4 GB


CF/4GB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 4 GB
  • General
    • Type
    • Compact Flash Card

Use: standard — compact cameras
When it comes to the everyday use of digital cameras, PDAs and MP3 players, Kingston® CompactFlash gives you more than you would expect from a card described as designed for everyday use. This small, robust, extremely reliable and energy-saving card provides more space than many other memory cards at a fraction of the cost. If you want to upgrade your compact camera or treat your digital music player to more memory space, CompactFlash allows you to expand capacity and enables quick and easy downloads or transfers of your files.

Technical data
  • Standardised: complies with CompactFlash specifications

  • Versatile: compatible with adapters for PC type II cards

  • Economical: stand-by mode preserves the system battery life

  • Operating temperature: 0° to 60°

  • Storage temperature: -20°C to +85°C

  • Operating voltage: 3.3/5 V




  • Manufacturer : KINGSTON
    Factory number : CF/4GB
    Package weight : 0.017 kg
    RoHS : conform
    Technical information
    • Implementation
      • Memory
      • 4 GB
    • General
      • Type
      • Compact Flash Card
    Datasheet/manual