reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CF/16GB-U2 :: CF card, 16 GB, Ultimate 266x

Item-No.: CF/16GB-U2
Memory:






Kingston Ultimate 266x 16GB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 45 MB/s
    • Write (up to)
    • 40 MB/s
    • Type
    • Compact Flash Card
  • Specials
    • Specification
    • Ultimate 266x

Use: professional — high-end camera
If you are a professional photographer or videographer, you know only too well the importance of capturing that "special moment" and how your equipment can make this happen. With Ultimate 266x, you can shoot more continuous, high-resolution images in less time than with traditional CompactFlash cards. With read speeds of up to 45 MB/s and write speeds of up to 40 MB/s, the card supports even the most intense "burst mode" shooting. The card comes with MediaRECOVER® so you can recover deleted files and restore corrupt files. Because, by definition, life's unique moments don't give us a second chance.

Technical data
• Capacities: 16 GB, 32 GB, 64 GB
• Speed: 266x or up to 45 MB/s read and 40 MB/s write speed
• Standardised: Complies with CompactFlash specifications
• Recovery utility: MediaRECOVER, Windows/Mac compatible
• Economical: stand-by mode preserves the system battery life
• Guarantee: lifetime guarantee
• Operating temperature: 0°C to 60°C
• Storage temperature: -20°C to 85°C
• Dimensions: 36.4 x 42.8 x 3.3 mm — CF Type I



Manufacturer : KINGSTON
Factory number : CF/16GB-U2
Package weight : 0.039 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 45 MB/s
    • Write (up to)
    • 40 MB/s
    • Type
    • Compact Flash Card
  • Specials
    • Specification
    • Ultimate 266x
Datasheet/manual