Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS CLP-680DW :: Colour laser printer with LAN/WLAN and duplex


Samsung CLP-680DW

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 60000 Pages per month
    • Type
    • Colour laser printer
    • Design
    • Built-in PCB server
    • Processor
    • Samsung 533 MHz
    • Pages/min black
    • 24
    • Pages/min coulor
    • 24
    • Memory
    • 256 MB
    • Paper capacity
    • 250 + 50 Sheets
    • Noise
    • Up to 52 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Display
    • Resolution
    • 9600 x 600
    • Display
    • 2-line LCD
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <17 sec.
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100/1000 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 450 W
    • Power input (Standby)
    • 1.0 W
  • Measures
    • Width
    • 420 mm
    • Height
    • 311 mm
    • Depth
    • 452 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On-site
  • Weights
    • Weight
    • 21.44 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Fast, brilliant colour laser printing for every office requirement.

The elegant CLP-680ND/CLP-680DW is the right choice for those who value fast, economical colour laser printing with impressively brilliant, razor-sharp results. The print speed of 24 ppm, dual processor and fast Gigabit LAN ensure that all print jobs are handled smoothly. The duplexer, Eco Save button and high-capacity toners also allow printing costs to be reduced. The DW model provides WiFi functionality just by touching the WPS button.

  • Up to 24 ppm in colour and B/W

  • Resolution up to 9600 x 600 dpi (effective)

  • Paper capacity up to 820 sheets

  • Integrated duplexer and Gigabit network connection

  • WiFi functionality (CLP-680DW only)

  • Paper weights up to 220 g/m² from the paper tray

  • Secure printing via PIN input

  • Very economical to use thanks to high-coverage toner

  • 1-year on-site repair service




Manufacturer : SAMSUNG
Factory number : CLP-680DW/SEE
Package weight : 23.4 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 60000 Pages per month
    • Type
    • Colour laser printer
    • Design
    • Built-in PCB server
    • Processor
    • Samsung 533 MHz
    • Pages/min black
    • 24
    • Pages/min coulor
    • 24
    • Memory
    • 256 MB
    • Paper capacity
    • 250 + 50 Sheets
    • Noise
    • Up to 52 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Display
    • Resolution
    • 9600 x 600
    • Display
    • 2-line LCD
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <17 sec.
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100/1000 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 450 W
    • Power input (Standby)
    • 1.0 W
  • Measures
    • Width
    • 420 mm
    • Height
    • 311 mm
    • Depth
    • 452 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On-site
  • Weights
    • Weight
    • 21.44 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual