Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS C430W :: Colour laser printer with LAN/WLAN


Samsung Xpress C430W Farblaser-Drucker

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 20000 Pages per month
    • Type
    • Colour laser printer
    • Design
    • Built-in PCB server
    • Processor
    • Samsung 400 MHz
    • Pages/min black
    • 18
    • Pages/min coulor
    • 4
    • Memory
    • 64 MB
    • Paper capacity
    • 150 Sheets
    • Noise
    • Up to 48 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Display
    • Resolution
    • 2400 x 600
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Implementation
    • Warm-up time
    • <14 sec.
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 290 W
    • Power input (Standby)
    • 1.3 W
  • Measures
    • Width
    • 382 mm
    • Height
    • 211 mm
    • Depth
    • 309 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Send-in
  • Weights
    • Weight
    • 9.96 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

  • Simple mobile printing with NFC technology

  • ReCP technology for sharp text and clear contours

  • Ultra-compact & pleasantly quiet during operation


User-friendly printer installation
The simple, three-stage installation process is a breeze — and requires no USB connection. The SPSI (Samsung Printer S/W Installer) automatically selects the operating system and installs the driver without a CD.

Tab & Print — mobile printing can be that easy
Mobile printing is easier than ever — thanks to advanced Samsung NFC technology. Just place an NFC-enabled smartphone on the "Tab & Print" label of the printer to install the free Mobile Print app from Samsung, if it isn't yet installed on the phone. The printer then instantly establishes a connection to the device.

Supports a variety of mobile devices
Finally there's a functional printer that meets the expectations of universal support for a wide variety of devices. The Xpress C430W is compatible with the intuitive Mobile Print app on iOS®, Android™, Microsoft® Windows® phones and Amazon Kindle.

Different mobile printing methods
Easy and efficient printing, from anywhere. The Samsung Xpress C430W supports various Mobile Print apps, including Samsung Mobile PrintTM, Samsung Cloud PrintTM, Google PrintTM and Airprint.

More economical toner
Achieve more with less. The Xpress C430W shines with its economical toner consumption and prints up to 1500 pages with one cartridge. Increase your productivity and save costs at the same time.

Environmentally friendly printing solutions
Maximise your print performance with a series of energy-saving environmental features to avoid unnecessary power consumption. Features include a One Touch Eco button for switching to power-saving mode and the Samsung Easy Eco Driver, which removes unnecessary text and picture elements and converts bitmaps into vector graphics.

Detail and brilliance, page after page
The ReCP (Rendering Engine for Clean Page) picture optimisation technology developed by Samsung ensures high image quality with seamless images and sharp text printing. Smart CMS (Smart Colour Management System) improves the quality for printing from mobile devices by using an automatic image adjustment feature for sharper prints without white borders on coloured backgrounds.

Better performance for greater productivity
The advanced Samsung Xpress C430W processor with 400 MHz delivers faster results when it matters most. With a print speed of up to 18 pages/min., even large print jobs are completed quickly.



Manufacturer : SAMSUNG
Factory number : SL-C430W/TEG
Package weight : 12.14 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 20000 Pages per month
    • Type
    • Colour laser printer
    • Design
    • Built-in PCB server
    • Processor
    • Samsung 400 MHz
    • Pages/min black
    • 18
    • Pages/min coulor
    • 4
    • Memory
    • 64 MB
    • Paper capacity
    • 150 Sheets
    • Noise
    • Up to 48 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Display
    • Resolution
    • 2400 x 600
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Implementation
    • Warm-up time
    • <14 sec.
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 290 W
    • Power input (Standby)
    • 1.3 W
  • Measures
    • Width
    • 382 mm
    • Height
    • 211 mm
    • Depth
    • 309 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Send-in
  • Weights
    • Weight
    • 9.96 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual