0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP-CLJE M552DN :: Colour laser printer with LAN and Duplex


HP Color LaserJet Enterprise M552dn (B5L23A)

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Resolution
    • 1200 x 1200
    • Duty cycle (max.)
    • 80000 Pages per month
    • Type
    • Colour laser printer
    • Design
    • Built-in PCB server
    • Processor
    • 1.2 GHz
    • Pages/min black
    • 33
    • Pages/min coulor
    • 33
    • Memory
    • 1 GB
    • Paper capacity
    • 650 Sheets
    • Noise
    • Up to 51 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 6 sec.
  • Interfaces
    • LAN
    • 10/100/1000 Base Tx
    • USB
    • 2.0
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 571 W
    • Power input (Standby)
    • 3.9 W
  • Display
    • Display
    • 4-line LCD
  • Measures
    • Width
    • 458 mm
    • Height
    • 399 mm
    • Depth
    • 479 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On-site
  • Weights
    • Weight
    • 27.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Boost productivity with this affordable, energy-efficient printer, with Original HP Toner cartridges with JetIntelligence, to produce professional-quality colour documents quickly and easily.
  • Print
  • Tray 1: A4, RA4, A5, B5 (JIS), B6 (JIS), 10 x 15 cm, A6, envelopes (B5, C5 ISO, C6, DL ISO); Custom: 76 x 127 to 216 x 356 mm; Tray 2: A4, A5, B5 (JIS), B6 (JIS), 10 x 15 cm, A6; Custom: 102 x 148 to 216 x 297 mm; Optional Tray 3: A4, RA4, A5, B5 (JIS); Custom: 102 x 148 to 216 x 356 mm
  • Hi-Speed USB 2.0 port; Built-in Fast Ethernet 10/100/1000Base-TX network port
  • Up to 80,000 pages



Manufacturer : HEWLETT PACKARD
Factory number : B5L23A#B19
Package weight : 31.55 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Resolution
    • 1200 x 1200
    • Duty cycle (max.)
    • 80000 Pages per month
    • Type
    • Colour laser printer
    • Design
    • Built-in PCB server
    • Processor
    • 1.2 GHz
    • Pages/min black
    • 33
    • Pages/min coulor
    • 33
    • Memory
    • 1 GB
    • Paper capacity
    • 650 Sheets
    • Noise
    • Up to 51 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 6 sec.
  • Interfaces
    • LAN
    • 10/100/1000 Base Tx
    • USB
    • 2.0
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 571 W
    • Power input (Standby)
    • 3.9 W
  • Display
    • Display
    • 4-line LCD
  • Measures
    • Width
    • 458 mm
    • Height
    • 399 mm
    • Depth
    • 479 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On-site
  • Weights
    • Weight
    • 27.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)