Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECOSYS P6130CDN :: Colour laser printer with LAN and duplex


Kyocera ECOSYS P6130cdn

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Resolution
    • 600 x 600
    • Duty cycle (max.)
    • 10.000 Pages per month
    • Type
    • Colour laser printer
    • Design
    • Built-in PCB server
    • Processor
    • PowerPC 465S / 1 GHz
    • Pages/min black
    • 30
    • Pages/min coulor
    • 30
    • Memory
    • 512 MB, max. 2048 MB
    • Paper capacity
    • 500 + 100 Sheets
    • Noise
    • Up to 49 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <26 sec.
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100/1000 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 479 W
    • Power input (Standby)
    • 2.0 W
  • Display
    • Display
    • 2-line LCD
  • Measures
    • Width
    • 390 mm
    • Height
    • 410 mm
    • Depth
    • 532 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Send-in
  • Weights
    • Weight
    • 28.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Up to 30 pages per minute in A4 in colour and b/w

  • Up to 9,600 dpi printing quality with multibit technology

  • Time to first page: 7 / 8 seconds in b/w and colour

  • High performance print controller with 1 GHz CPU

  • 100-sheet multi-purpose tray and 500-sheet universal cassette

  • Up to 5 paper trays for flexible media support and high capacity

  • Mobile printing support including AirPrint, Mopria, KYOCERA Mobile Print

  • Exceptionally low printing costs in its class


This versatile colour printing solution contains our renowned long-life components, which help to reduce waste and ensure exceptional levels of reliability. With up to five paper sources, the printer allows for different media sizes and weights, up to 220g/m². And as well as its great performance, it’s extremely energy-efficient – a bonus for both the environment and your budget.



Manufacturer : KYOCERA
Factory number : 1102NR3NL0
Package weight : 36.9 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Resolution
    • 600 x 600
    • Duty cycle (max.)
    • 10.000 Pages per month
    • Type
    • Colour laser printer
    • Design
    • Built-in PCB server
    • Processor
    • PowerPC 465S / 1 GHz
    • Pages/min black
    • 30
    • Pages/min coulor
    • 30
    • Memory
    • 512 MB, max. 2048 MB
    • Paper capacity
    • 500 + 100 Sheets
    • Noise
    • Up to 49 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Colour
    • Beige/black
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <26 sec.
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100/1000 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 479 W
    • Power input (Standby)
    • 2.0 W
  • Display
    • Display
    • 2-line LCD
  • Measures
    • Width
    • 390 mm
    • Height
    • 410 mm
    • Depth
    • 532 mm
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Send-in
  • Weights
    • Weight
    • 28.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual