Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COLIBRI RE 220 :: Colibri receptacle, 220 pin, SMT, 0,5 mm pitch

Item-No.: COLIBRI RE 220
€8,50
Category of goods: 1 = discountable

COLIBRI RE 220

Electrical Connectors for COM Express®

Colibri® is a shielded, two-row SMT connector system with a 0.5-mm pitch.It meets all of the specifications for PICMG COM Express®, SFF-SIG CoreExpress®, and nano-ETXexpress. Colibri® products are compatible with all popular connector systems on the market and have been thoroughly tested.

  • meets PICMG COM Express® and SFF-SIG CoreExpress® requirements

  • compatible with all popular connectors

  • for applications with 10+ Gbps

  • robust connector design

  • integrated pick-and-place area



Manufacturer : EPT
Factory number : 402-51101-51
Package weight : 0.005 kg
RoHS : conform
Technical information
Datasheet/manual