Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 5752 :: Compressed air 360, 200 ml — 360° spraying

Item-No.: KONTAKT 5752
€11,60
Category of goods: 1 = discountable

DRUCKLUFT 360 200 ml

  • Product Description
  • Technical information
  • General
    • Type
    • Compressed air
    • Design
    • Non-combustible
    • Model
    • Compressed air 360
  • Specials
    • Specification
    • sauber, ölfrei
  • Implementation
    • Content
    • 200 ml
  • Electrical values
    • Approval
    • Dekra-tested
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None

Compressed air 360 from CRC Industries

Incombustible pressurised gas for any spray posture, with DEKRA-approved safety for hard-to-reach areas. No risk of ignition or explosion under normal conditions of use. Sprays oil-free and clean compressed air regardless of position. Dust removal in hard-to-reach places too is not a problem.

For applications under voltage or in explosion-protected areas, we recommend COMPRESSED AIR 360 SUPER.

Can size: 200 ml
  • GHS04
  • Hazard statements

    H229Pressurised container: May burst if heated.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 575 09
Package weight : 0.315 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compressed air
    • Design
    • Non-combustible
    • Model
    • Compressed air 360
  • Specials
    • Specification
    • sauber, ölfrei
  • Implementation
    • Content
    • 200 ml
  • Electrical values
    • Approval
    • Dekra-tested
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None