reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 3465 :: Compressed air 67 high pressure, 340 ml — extra powerful

Item-No.: KONTAKT 3465
€15,95
Category of goods: 1 = discountable

DRUCKLUFT 67 HOCHDRUCK 20.812.6.43.12.01

  • Product Description
  • Technical information
  • General
    • Type
    • Compressed air
    • Design
    • Compressed air 67 High-Pressure
    • Assembly
    • Non-combustible, extremely strong constant spray
  • Implementation
    • Content
    • 340 ml
  • Electrical values
    • Approval
    • Dekra-tested
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 340
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None

Compressed air 67 high pressure from CRC Industries

Compressed air HF (High Flow) is a compressed air spray with an extra powerful and stabilised spray jet. For quick removal of dust and loose dirt, especially in hard-to-reach areas.

Non-combustible.

Can size: 340 ml
  • GHS04
  • Hazard statements

    H229Pressurised container: May burst if heated.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 812 13
Package weight : 0.515 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compressed air
    • Design
    • Compressed air 67 High-Pressure
    • Assembly
    • Non-combustible, extremely strong constant spray
  • Implementation
    • Content
    • 340 ml
  • Electrical values
    • Approval
    • Dekra-tested
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 340
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None