Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 3455 :: Compressed air Super, 400 ml — with explosion protection

Item-No.: KONTAKT 3455
€20,80
Category of goods: 1 = discountable

DRUCKLUFT 67 SUPER 400 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Compressed air
    • Design
    • Compressed air 67 Super
    • Assembly
    • Non-combustible, clean, oil-free
  • Specials
    • Specification
    • Explosion protection included
  • Implementation
    • Content
    • 400 ml
  • Electrical values
    • Approval
    • Dekra-tested
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None

Compressed air 67 Super from CRC Industries

Incombustible, clean and oil-free pressurised gas, with DEKRA-certified safety for contact-free removal of dust in precision engineering, optics and electronics.

Even in the presence of ignition sources, no risk of ignition or explosion, therefore also suitable for applications under voltage or in explosion-protected areas.

As position-independent spray we recommend COMPRESSED AIR 360 super.

Can size: 400 ml
  • GHS04
  • Hazard statements

    H229Pressurised container: May burst if heated.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 853 13
Package weight : 0.579 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compressed air
    • Design
    • Compressed air 67 Super
    • Assembly
    • Non-combustible, clean, oil-free
  • Specials
    • Specification
    • Explosion protection included
  • Implementation
    • Content
    • 400 ml
  • Electrical values
    • Approval
    • Dekra-tested
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None