Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 324 :: Compressed air 67, 200 ml — non-combustible

Item-No.: KONTAKT 324
€9,40
Category of goods: 1 = discountable

DRUCKLUFT 67 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Compressed air
    • Design
    • Non-combustible
    • Model
    • Compressed air 67
  • Specials
    • Specification
    • sauber, ölfrei
  • Implementation
    • Content
    • 200 ml
  • Electrical values
    • Approval
    • Dekra-tested
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2
    • Packaging (cargo)
    • None

Compressed air 67 from CRC Industries

Incombustible, clean and oil-free pressurised gas, with DEKRA-certified safety for contact-free removal of dust in precision engineering, optics and electronics. No risk of ignition or explosion under normal conditions of use.

For applications under voltage or in explosion-protected areas, we recommend COMPRESSED AIR 67 SUPER. We recommend COMPRESSED AIR 360 or COMPRESSED AIR 360 SUPER as position-independent sprays.

Can size: 200 ml
  • GHS04
  • Hazard statements

    H229Pressurised container: May burst if heated.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 855 09
Package weight : 0.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compressed air
    • Design
    • Non-combustible
    • Model
    • Compressed air 67
  • Specials
    • Specification
    • sauber, ölfrei
  • Implementation
    • Content
    • 200 ml
  • Electrical values
    • Approval
    • Dekra-tested
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2
    • Packaging (cargo)
    • None